Print Page
STEVAL-MKI208V1K
Evaluation Board, IIS3DWB, 3-Axis Gyroscope & Accelerometer, STEVAL-MKIGIBV2 Adapter Board
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI208V1KCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Newark Part No. | 52AH4435 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
230 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.680 |
Price for:Each
Minimum: 1
Multiple: 1
$33.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI208V1KCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Newark Part No. | 52AH4435 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | IIS3DWB |
| Application Sub Type | Triple Axis Gyroscope & Accelerometer |
| Kit Contents | iNemo Inertial Module Kit IIS3DWB, STEVAL-MKIGIBV2 Adapter Board |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
iNemo inertial module kit based on IIS3DWB. It has an embedded IIS3DWB 3D accelerometer sensor which is connected via cable to a simple adapter board (STEVAL-MKIGIBV2) to render it compatible with STEVAL-MKI109V3 motherboards.
- User friendly IIS3DWB board
- Complete IIS3DWB pinout for a standard DIL 24 socket
- Double sided adhesives included for easy mounting on equipment to be measured
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Triple Axis Gyroscope & Accelerometer |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | IIS3DWB |
|---|---|
| Kit Contents | iNemo Inertial Module Kit IIS3DWB, STEVAL-MKIGIBV2 Adapter Board |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
