STEVAL-MKI217V1
Adaptor Board, LSM6DSOX/LIS2MDL, STEVAL-MKI109V3 MEMS Motion Sensor Evaluation Motherboards

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI217V1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 21AJ6880 |
| Your Part Number | |
| Technical Datasheet |
3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI217V1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 21AJ6880 |
| Technical Datasheet | |
| Accessory Type | Adapter Board |
| For Use With | STMicroelectronics STEVAL-MKI109V3 Motherboard |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-MKI217V1 is an adapter board for standard DIL24 socket based on LSM6DSOX and LIS2MDL in sensor hub mode. It is designed to facilitate the evaluation of MEMS devices (LSM6DSOX and LIS2MDL) connected in sensor hub mode. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI217V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSOX and LIS2MDL pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete LSM6DSOX and LIS2MDL pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Technical Specifications
| Accessory Type | Adapter Board |
|---|---|
| Product Range | - |
| For Use With | STMicroelectronics STEVAL-MKI109V3 Motherboard |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
