
| Quantity | Price |
|---|---|
| 1+ | $19.590 |
| 5+ | $19.200 |
| 10+ | $18.810 |
| 25+ | $18.420 |
| 50+ | $18.030 |
| 100+ | $17.630 |
| 250+ | $17.240 |
Product Information
Product Overview
STEVAL-MKI239A adapter board is designed to facilitate the evaluation of MEMS devices in the LSM6DSV product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI239A can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSV pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. It includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC. It is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications. The adapter board can be also plugged into X-NUCLEO-IKS01A2, X-NUCLEOIKS01A3 and X-NUCLEO-IKS02A1.
- Complete LSM6DSV pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Technical Specifications
Adapter Board
-
STMicroelectronics STEVAL-MKI109V3 MEMS Adapter Mother Board
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
