
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI247ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26AM6624 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.490 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-MKI247ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26AM6624 |
| Technical Datasheet | |
| Accessory Type | Adapter Board |
| For Use With | STEVAL-MKI109D Evaluation Platform |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-MKI247A is a LSM6DSV80X adapter board for a standard DIL24 socket. It is designed to facilitate evaluation the LSM6DSV80X 6-axis IMU (inertial measurement unit). The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI247A can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSV80X pin out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by STEVAL-MKI109D evaluation platform which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable MEMS Studio graphical user interface, or dedicated software routines for customized applications. The adapter board can be also plugged in other boards like STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1.
- Complete LSM6DSV80X pin out for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109D evaluation platform
Technical Specifications
| Accessory Type | Adapter Board |
|---|---|
| Product Range | - |
| For Use With | STEVAL-MKI109D Evaluation Platform |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
