Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-PTOOL1V1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.93AH0495
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.470 |
Price for:Each
Minimum: 1
Multiple: 1
$62.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-PTOOL1V1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.93AH0495
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTSPIN32F0B
Kit Application TypePower Management
Application Sub Type3 Phase BLDC Motor Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board STSPIN32F0B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
STSPIN32F0B
Application Sub Type
3 Phase BLDC Motor Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board STSPIN32F0B
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
