STEVAL-STWINWFV1
Expansion Board, Wi-Fi, STEVAL-STWINKT1 STWIN SensorTile Wireless Industrial Node Development Kit

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-STWINWFV1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 39AH5633 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.470 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-STWINWFV1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 39AH5633 |
| Technical Datasheet | |
| Accessory Type | Wi-Fi Expansion Board |
| For Use With | STMicroelectronics STEVAL-STWINKT1 STWIN SensorTile Wireless Industrial Node Development Kit |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-STWINWFV1 is a Wi-Fi expansion for the SensorTile Wireless Industrial Node (STWIN) kit. This expansion board adds 2.4GHz Wi-Fi connectivity to the STEVAL-STWINKT1B (and STEVAL-STWINKT1). Application examples that take advantage of this expansion board can be found in STSW-STWINKT01 firmware package as well as in the FP-IND-PREDMNT1 Predictive Maintenance Function Pack. ISM43362-M3G-L44-E Wi-Fi module features 802.11b/g/n compatible based on Broadcom MAC/Baseband/radio device, fully contained TCP/IP stack, host interface: SPI up to 25MHz, network features ICMP (Ping), ARP, DHCP,TCP, UDP, low power operation (3.3V supply) with built-in low-power modes and secure Wi-Fi authentication WEP-128, WPA-PSK (TKIP), WPA2-PSK.
- Wi-Fi adapter for STEVAL-STWINKT1B (and STEVAL-STWINKT1)
- Plugs into STWIN core system board through dedicated 12-pin connector
- Single 3.3V power supply input
- ISM43362-M3G-L44-E Wi-Fi module: fully contained TCP/IP stack, SPI up to 25MHz host interface
- Network features ICMP (Ping), ARP, DHCP,TCP, UDP
- Low power operation (3.3V supply) with built-in low power modes
- Secure Wi-Fi authentication WEP-128, WPA-PSK (TKIP), WPA2-PSK
Technical Specifications
| Accessory Type | Wi-Fi Expansion Board |
|---|---|
| Product Range | - |
| For Use With | STMicroelectronics STEVAL-STWINKT1 STWIN SensorTile Wireless Industrial Node Development Kit |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
