
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.710 |
Product Information
Product Overview
STEVAL-VP22201B is an evaluation board implementing a 5V - 1.8W buck converter developed for general purpose applications operating from 85 to 265V AC. The reference design is built around the VIPer222XSTR offline high-voltage converter from the VIPerPlus family with 730V Power MOSFET and PWM current-mode control. The main characteristics of the evaluation board are its small size and minimal BOM, low stand-by consumption and tight line and load regulation over the entire input and output range. Extremely low consumption under no-load conditions is ensured thanks to burst mode operation that reduces the average switching frequency and minimizes all frequency related losses.
- Universal input mains range from 85 to 265V AC
- 50 to 60Hz frequency
- 360mA output current
- Very compact size
- Stand-by mains consumption less than 18mW at 230V AC
- Tight line and load regulation over the entire input and output range
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board VIPer222XSTR
To Be Advised
VIPer222XSTR
Buck/Buck-Boost/Flyback Converter
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
