Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF11NM80Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33R1190
Your Part Number
2,194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 10+ | $5.540 |
| 25+ | $5.060 |
| 50+ | $4.570 |
| 100+ | $4.250 |
| 250+ | $3.990 |
| 500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF11NM80Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33R1190
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id11A
Drain Source On State Resistance0.35ohm
On Resistance Rds(on)0.35ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd35W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation35W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STF11NM80 is a 800V N-channel Power MOSFET developed using revolutionary MDmesh™ technology, which associates the multiple drain process with the PowerMESH™ horizontal layout. This MOSFET offers extremely low on-resistance, high dv/dt and excellent avalanche characteristics. Utilizing proprietary strip technique, MOSFET boasts an overall dynamic performance which is superior.
- Low input capacitance and gate charge
- Low gate input resistance
- Best RDS (on)
- High peak power
- High ruggedness capability
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.35ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
35W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.35ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
35W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STF11NM80
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
