Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGF15H60DFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26AH0171 |
| Product Range | H |
| Your Part Number | |
| Technical Datasheet |
307 In Stock
1,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.160 |
| 100+ | $1.420 |
| 500+ | $1.190 |
| 1000+ | $1.110 |
| 2500+ | $1.050 |
| 5000+ | $0.985 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGF15H60DFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 26AH0171 |
| Product Range | H |
| Technical Datasheet | |
| Continuous Collector Current | 30A |
| DC Collector Current | 30A |
| Collector Emitter Saturation Voltage Vce(on) | 1.6V |
| Collector Emitter Saturation Voltage | 1.6V |
| Power Dissipation | 30W |
| Power Dissipation Pd | 30W |
| Collector Emitter Voltage V(br)ceo | 600V |
| Collector Emitter Voltage Max | 600V |
| Transistor Case Style | TO-220FP |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Through Hole |
| Product Range | H |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Continuous Collector Current | 30A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.6V |
| Power Dissipation | 30W |
| Collector Emitter Voltage V(br)ceo | 600V |
| Transistor Case Style | TO-220FP |
| Operating Temperature Max | 175°C |
| Product Range | H |
| DC Collector Current | 30A |
|---|---|
| Collector Emitter Saturation Voltage | 1.6V |
| Power Dissipation Pd | 30W |
| Collector Emitter Voltage Max | 600V |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
