Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB10CH60TS-LCopy
Newark Part No.25AJ2833
Product RangeSLIMM IPM-2nd Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 10+ | $12.210 |
| 25+ | $11.900 |
| 50+ | $10.770 |
| 100+ | $10.200 |
| 250+ | $8.860 |
| 500+ | $8.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB10CH60TS-LCopy
Newark Part No.25AJ2833
Product RangeSLIMM IPM-2nd Series
Technical Datasheet
IPM Power DeviceIGBT
IGBT Configuration-
Continuous Collector Current10A
DC Collector Current10A
Voltage Rating (Vces / Vdss)600V
Collector Emitter Saturation Voltage Vce(on)600V
Current Rating (Ic / Id)15A
Collector Emitter Saturation Voltage600V
Isolation Voltage1.6kVrms
Power Dissipation Pd60W
Power Dissipation60W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
IPM Case StyleSDIP2B
Transistor Case StyleSDIP2B
IGBT TerminationSolder
IPM SeriesSLLIMM
Collector Emitter Voltage V(br)ceo-
Collector Emitter Voltage Max-
IGBT Technology-
Transistor MountingThrough Hole
Product RangeSLIMM IPM-2nd Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for STGIB10CH60TS-L
1 Product Found
Technical Specifications
IPM Power Device
IGBT
Continuous Collector Current
10A
Voltage Rating (Vces / Vdss)
600V
Current Rating (Ic / Id)
15A
Isolation Voltage
1.6kVrms
Power Dissipation
60W
Junction Temperature, Tj Max
150°C
Transistor Case Style
SDIP2B
IPM Series
SLLIMM
Collector Emitter Voltage Max
-
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
IGBT Configuration
-
DC Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
600V
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
60W
Operating Temperature Max
150°C
IPM Case Style
SDIP2B
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
-
IGBT Technology
-
Product Range
SLIMM IPM-2nd Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
