Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB15CH60TS-LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AJ2835
Product RangeSLIMM IPM-2nd Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.980 |
| 10+ | $13.800 |
| 25+ | $13.220 |
| 50+ | $12.630 |
| 100+ | $12.040 |
| 250+ | $11.800 |
| 500+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$17.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB15CH60TS-LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AJ2835
Product RangeSLIMM IPM-2nd Series
Technical Datasheet
IGBT Configuration-
DC Collector Current15A
Continuous Collector Current15A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation Pd75W
Power Dissipation75W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleSDIP2B
IGBT TerminationSolder
Collector Emitter Voltage Max-
Collector Emitter Voltage V(br)ceo-
IGBT Technology-
Transistor MountingThrough Hole
Product RangeSLIMM IPM-2nd Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
-
Continuous Collector Current
15A
Collector Emitter Saturation Voltage
600V
Power Dissipation
75W
Operating Temperature Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
-
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
15A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation Pd
75W
Junction Temperature, Tj Max
150°C
Transistor Case Style
SDIP2B
Collector Emitter Voltage Max
-
IGBT Technology
-
Product Range
SLIMM IPM-2nd Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
