Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPN3H60AT
Newark Part No.45AC7589
Product RangeSLLIMM Nano Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 10+ | $8.420 |
| 34+ | $8.010 |
| 51+ | $7.600 |
| 102+ | $7.190 |
| 255+ | $6.930 |
| 510+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPN3H60AT
Newark Part No.45AC7589
Product RangeSLLIMM Nano Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)3A
Isolation Voltage1kV
IPM Case StyleNDIP
IPM SeriesSLLIMM
Product RangeSLLIMM Nano Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
3A
IPM Case Style
NDIP
Product Range
SLLIMM Nano Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1kV
IPM Series
SLLIMM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate