Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP3NC120HDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AC7595
Product RangePowerMESH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $2.050 |
| 100+ | $1.750 |
| 500+ | $1.520 |
| 1000+ | $1.400 |
| 2500+ | $1.280 |
| 5000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP3NC120HDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AC7595
Product RangePowerMESH
Technical Datasheet
DC Collector Current14A
Continuous Collector Current14A
Collector Emitter Saturation Voltage2.3V
Collector Emitter Saturation Voltage Vce(on)2.3V
Power Dissipation75W
Power Dissipation Pd75W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangePowerMESH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
14A
Collector Emitter Saturation Voltage
2.3V
Power Dissipation
75W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
PowerMESH
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
14A
Collector Emitter Saturation Voltage Vce(on)
2.3V
Power Dissipation Pd
75W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
