Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW20V60DFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7600
Product RangeV
Your Part Number
933 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.580 |
| 25+ | $3.990 |
| 50+ | $3.380 |
| 100+ | $3.250 |
| 250+ | $3.190 |
| 500+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW20V60DFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7600
Product RangeV
Technical Datasheet
Continuous Collector Current40A
DC Collector Current40A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation Pd167W
Power Dissipation167W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
167W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
V
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
167W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
