Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW30V60DFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7602
Product RangeV
Your Part Number
810 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.840 |
| 25+ | $3.320 |
| 50+ | $2.790 |
| 100+ | $2.620 |
| 250+ | $2.440 |
| 500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW30V60DFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7602
Product RangeV
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd258W
Power Dissipation258W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
258W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
V
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
60A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
258W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
