Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW39NC60VDCopy
Newark Part No.26M3564
Your Part Number
1,183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 10+ | $5.280 |
| 25+ | $4.490 |
| 60+ | $3.680 |
| 120+ | $3.420 |
| 270+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW39NC60VDCopy
Newark Part No.26M3564
Technical Datasheet
DC Collector Current80A
Continuous Collector Current80A
Collector Emitter Saturation Voltage2.5V
Collector Emitter Saturation Voltage Vce(on)2.5V
Power Dissipation250W
Power Dissipation Pd250W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGW39NC60VD is a 600V Very Fast IGBT that utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low on-state behaviour. The IGBT is well suited for UPS, high frequency inverters and induction heating applications. Improved switch-off energy spread versus increasing temperature result in reduced switching losses.
- Lower CRES/CIES ratio (no cross-conduction susceptibility)
- Ultra fast freewheeling diode
- Low VCE (sat) for reduced conduction losses
- Tight parameter distribution for design simplification and easy paralleling
Applications
Industrial, Motor Drive & Control
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation
250W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation Pd
250W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
