Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA100H65DFB2Copy
Newark Part No.89AH1340
Product RangeHB2
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA100H65DFB2Copy
Newark Part No.89AH1340
Product RangeHB2
DC Collector Current145A
Continuous Collector Current145A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd441W
Power Dissipation441W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHB2
SVHCTo Be Advised
Technical Specifications
DC Collector Current
145A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
441W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
HB2
Continuous Collector Current
145A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
441W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
