Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA40HP65FB2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94AC2244
Product RangeHB2
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $3.080 |
| 25+ | $2.950 |
| 50+ | $2.810 |
| 100+ | $2.660 |
| 250+ | $2.520 |
| 500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA40HP65FB2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94AC2244
Product RangeHB2
Technical Datasheet
DC Collector Current72A
Continuous Collector Current72A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd227W
Power Dissipation227W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHB2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
72A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
227W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
HB2
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
72A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
227W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
