Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA75H65DFB2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AH9146
Product RangeHB2
Your Part Number
376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $5.960 |
| 25+ | $5.100 |
| 50+ | $4.250 |
| 100+ | $3.980 |
| 250+ | $3.690 |
| 500+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGWA75H65DFB2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AH9146
Product RangeHB2
Technical Datasheet
Continuous Collector Current115A
DC Collector Current115A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd357W
Power Dissipation357W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247LL
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHB2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
115A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
357W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247LL
Operating Temperature Max
175°C
Product Range
HB2
DC Collector Current
115A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
357W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
