Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH345N6F7-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AM4754RL
Cut Tape51AM4754
Product RangeSTripFET F7 Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $5.980 | $5.98 |
| Total Price | $5.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 50+ | $5.370 |
| 100+ | $5.000 |
| 250+ | $4.600 |
| 500+ | $4.110 |
| 1000+ | $3.440 |
| 2500+ | $3.310 |
| 5000+ | $3.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH345N6F7-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AM4754RL
Cut Tape51AM4754
Product RangeSTripFET F7 Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id397A
Drain Source On State Resistance0.0012ohm
Transistor Case StyleH2PAK-2
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation341W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET F7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
397A
Transistor Case Style
H2PAK-2
Rds(on) Test Voltage
10V
Power Dissipation
341W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
STripFET F7 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
