Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIEC45-30ASCopy
Newark Part No.43T6298
Product RangeTransil STIEC45
Your Part Number
2,996 In Stock
2,500 more incoming. You can reserve stock now
1223 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1773 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.360 |
| 100+ | $1.770 |
| 500+ | $1.430 |
| 1000+ | $1.370 |
| 2500+ | $1.090 |
| 10000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIEC45-30ASCopy
Newark Part No.43T6298
Product RangeTransil STIEC45
Technical Datasheet
Product RangeTransil STIEC45
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max55V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Transit™ TVS diode for IEC 61000-4-5 compliance designed to protect DC power supply lines according to IEC 61000-4-5.
- Stand-off voltage range from 24V to 33V
- JEDEC registered package outline
Technical Specifications
Product Range
Transil STIEC45
Reverse Standoff Voltage
30V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
55V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
