Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIPNS1M50SDT-HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel84AC2877RL
Cut Tape84AC2877
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.830 | $10.83 |
| Total Price | $10.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.830 |
| 50+ | $8.470 |
| 100+ | $7.950 |
| 250+ | $7.470 |
| 500+ | $7.320 |
| 1000+ | $7.170 |
| 2500+ | $7.020 |
| 5000+ | $6.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIPNS1M50SDT-HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel84AC2877RL
Cut Tape84AC2877
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)1A
Isolation Voltage1kV
IPM Case StyleNSDIP
IPM SeriesSLLIMM-nano
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
1A
IPM Case Style
NSDIP
Product Range
-
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1kV
IPM Series
SLLIMM-nano
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
