Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL100N10F7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6492
Re-Reel47AK6971RL
Cut Tape47AK6971
Product RangeSTripFET VII DeepGATE Series
Your Part Number
2,368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 50+ | $1.940 |
| 100+ | $1.800 |
| 250+ | $1.700 |
| 500+ | $1.580 |
| 1000+ | $1.530 |
| 2500+ | $1.490 |
| 5000+ | $1.460 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.600 |
| 9000+ | $1.570 |
| 15000+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL100N10F7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6492
Re-Reel47AK6971RL
Cut Tape47AK6971
Product RangeSTripFET VII DeepGATE Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id80A
Drain Source On State Resistance0.0073ohm
On Resistance Rds(on)0.0062ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd100W
Power Dissipation100W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET VII DeepGATE Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0073ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation Pd
100W
No. of Pins
8Pins
Product Range
STripFET VII DeepGATE Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0062ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
100W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
