Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL10N60M6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AH8001RL
Cut Tape51AH8001
Product RangeMDmesh M6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 50+ | $1.630 |
| 100+ | $1.490 |
| 250+ | $1.380 |
| 500+ | $1.260 |
| 1000+ | $1.190 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL10N60M6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AH8001RL
Cut Tape51AH8001
Product RangeMDmesh M6
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id5.5A
Drain Source On State Resistance0.55ohm
On Resistance Rds(on)0.55ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd48W
Gate Source Threshold Voltage Max4V
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeMDmesh M6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.55ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
MDmesh M6
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
5.5A
On Resistance Rds(on)
0.55ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
48W
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
