Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL120N8F7Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel04AJ4707RL
Cut Tape04AJ4707
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 50+ | $2.380 |
| 100+ | $1.760 |
| 250+ | $1.640 |
| 500+ | $1.520 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL120N8F7Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel04AJ4707RL
Cut Tape04AJ4707
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id120A
Drain Source On State Resistance3700µohm
On Resistance Rds(on)0.0037ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation140W
Power Dissipation Pd140W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
3700µohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
140W
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
120A
On Resistance Rds(on)
0.0037ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
140W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
