Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8DN10LF3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AC7623
Product RangeSTripFET F3
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.020 |
| 100+ | $1.380 |
| 500+ | $1.120 |
| 1000+ | $1.040 |
| 2500+ | $0.972 |
| 6000+ | $0.908 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8DN10LF3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AC7623
Product RangeSTripFET F3
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id20A
Drain Source On State Resistance0.025ohm
On Resistance Rds(on)0.025ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Power Dissipation Pd70W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation70W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET F3
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.025ohm
Transistor Case Style
PowerFLAT
Power Dissipation Pd
70W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
STripFET F3
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.025ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
70W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for STL8DN10LF3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
