Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8DN6LF3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6978RL
Cut Tape47AK6978
Product RangeSTripFET F3 Series
Your Part Number
8,176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 50+ | $2.040 |
| 100+ | $1.510 |
| 250+ | $1.420 |
| 500+ | $1.330 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8DN6LF3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6978RL
Cut Tape47AK6978
Product RangeSTripFET F3 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id20A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.03ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerFLAT
No. of Pins8Pins
Power Dissipation N Channel65W
Power Dissipation P Channel65W
Operating Temperature Max175°C
Product RangeSTripFET F3 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
65W
Product Range
STripFET F3 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
60V
Continuous Drain Current Id
20A
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.03ohm
Transistor Case Style
PowerFLAT
Power Dissipation N Channel
65W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
