Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8DN6LF6AGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH2764RL
Cut Tape69AH2764
Product RangeSTripFET F6 Series
Your Part Number
5,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 50+ | $1.200 |
| 100+ | $1.090 |
| 250+ | $1.000 |
| 500+ | $0.908 |
| 1000+ | $0.849 |
| 2500+ | $0.832 |
| 5000+ | $0.815 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL8DN6LF6AGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH2764RL
Cut Tape69AH2764
Product RangeSTripFET F6 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id32A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel32A
Continuous Drain Current Id P Channel32A
Drain Source On State Resistance N Channel0.027ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerFLAT
No. of Pins8Pins
Power Dissipation N Channel55W
Power Dissipation P Channel55W
Operating Temperature Max175°C
Product RangeSTripFET F6 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
32A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
55W
Product Range
STripFET F6 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
32A
Continuous Drain Current Id N Channel
32A
Drain Source On State Resistance N Channel
0.027ohm
Transistor Case Style
PowerFLAT
Power Dissipation N Channel
55W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
