Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLD1TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC2882RL
Cut Tape84AC2882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.650 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 50+ | $3.240 |
| 100+ | $2.930 |
| 250+ | $2.790 |
| 500+ | $2.730 |
| 1000+ | $2.670 |
| 2500+ | $2.620 |
| 5000+ | $2.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLD1TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC2882RL
Cut Tape84AC2882
Technical Datasheet
Device TypeLine Driver
Interfaces-
IC Interface Type-
Supply Voltage Min8V
Driver Case StyleQFN
Supply Voltage Max18V
IC Case / PackageQFN
No. of Pins24Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Line Driver
IC Interface Type
-
Driver Case Style
QFN
IC Case / Package
QFN
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Interfaces
-
Supply Voltage Min
8V
Supply Voltage Max
18V
No. of Pins
24Pins
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
