
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.810 |
| 100+ | $1.660 |
| 500+ | $1.560 |
| 1000+ | $1.480 |
Product Information
Product Overview
STM32F030C6T6 is a microcontroller. It incorporates the high-performance Arm® Cortex®-M0 32bit RISC core operating at a 48MHz frequency, high-speed embedded memories (upto 256Kbytes of flash memory and upto 32Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (upto two I²Cs, up to two SPIs and upto six USARTs), one 12bit ADC, seven general-purpose 16bit timers, and an advanced-control PWM timer. A comprehensive set of power-saving modes allows the design of low-power applications. These features make the device suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 32Kbytes flash, 4Kbytes SRAM, (16bit) advanced control timer
- 4 (16bit) general purpose timer, SPI, I²C, USART comm interfaces
- 39 GPIOs, 48MHz max switching frequency, 2.4V to 3.6V operating voltage
- Power-on/power down reset (POR/PDR), low power modes: sleep, stop, standby
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- All mappable on external interrupt vectors, upto 55 I/Os with 5V tolerant capability
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Independent and system watchdog timers, SysTick timer
- HDMI CEC, wakeup on header reception, serial wire debug (SWD)
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, USART
10Channels
2.4V
-40°C
Surface Mount
STM32F0
MSL 2 - 1 year
ARM Cortex-M0
48MHz
48Pins
39I/O's
4KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F030C6T6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
