Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F030RCT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52Y1094
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
16,732 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $3.670 |
| 25+ | $3.450 |
| 50+ | $3.330 |
| 100+ | $3.200 |
| 250+ | $3.070 |
| 500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F030RCT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52Y1094
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's51I/O's
InterfacesI2C, SPI, USART
RAM Memory Size32KB
Embedded Interface TypeI2C, SPI, USART
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Value-line Arm®-based 32bit MCU with up to 256KB flash, timers, ADC, communication interfaces.
- Core: Arm® 32bit Cortex®-M0 CPU, frequency up to 48MHz
- CRC calculation unit
- 4 to 32MHz crystal and internal 40KHz RC oscillator, 32KHz oscillator for RTC with calibration,
- Serial wire debug (SWD)
- All mappable on external interrupt vectors (up to 55 fast I/Os)
- 5ch DMA controller
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Up to two I2C interfaces and up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, USART
Embedded Interface Type
I2C, SPI, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
No. of Bits
32bit
CPU Speed
48MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
51I/O's
RAM Memory Size
32KB
ADC Channels
16Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
