
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.130 |
| 25+ | $2.920 |
| 50+ | $2.810 |
| 100+ | $2.700 |
| 250+ | $2.590 |
| 500+ | $2.540 |
| 1000+ | $2.410 |
Product Information
Product Overview
STM32F042F6P6TR is a microcontroller. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (upto 32Kbytes of flash memory and 6Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (one I²C, two SPIs/one I²S, one HDMI CEC and two USARTs), one USB Full-speed device (crystal-less), one CAN, one 12bit ADC, four 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 32Kbyte user code memory size
- 6byte SRAM, (16bit) advance control timer, (16bit) general purpose timers
- SPI, I²C, USART, CAN, USB, CEC comm interfaces
- 16 GPIOs, 7 capacitive sensing channels, 48MHZ maximum CPU frequency
- Operating voltage range from 2.0V to 3.6V, programmable voltage detector (PVD)
- Low power modes: sleep, Stop, Standby, VBAT supply for RTC and backup registers
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- Upto 24 I/Os with 5 V tolerant capability and 8 with independent supply VDDIO2
- One I²C interface supporting fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus and wakeup
- Operating temperature range from -40°C to 85°C, TSSOP20 package
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
32KB
TSSOP
CAN, I2C, I2S, SPI, USART, USB
9Channels
2V
-40°C
Surface Mount
STM32F0
MSL 1 - Unlimited
ARM Cortex-M0
48MHz
20Pins
16I/O's
6KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
