Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F070RBT6Copy
Newark Part No.52Y1097
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
272 In Stock
320 more incoming. You can reserve stock now
197 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
75 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.170 |
| 25+ | $3.000 |
| 50+ | $2.930 |
| 100+ | $2.860 |
| 320+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F070RBT6Copy
Newark Part No.52Y1097
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's51I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size16KB
Embedded Interface TypeI2C, SPI, USART, USB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ARM® based 32bit MCU with up to 128KB flash, USB FS 2.0, 11 timers, ADC.
- Core: Arm® 32bit Cortex®-M0 CPU, frequency up to 48MHz
- CRC calculation unit
- 2V to 3.6V digital and I/O, VDDA = VDD to 3.6V analogue supply (reset and power management)
- Power-on/Power down reset (POR/PDR) and sleep, stop, standby low power modes
- 4 to 32MHz crystal and internal 40KHz RC oscillator, 32KHz oscillator for RTC with calibration
- All mappable on external interrupt vectors (up to 51 I/Os with 5V tolerant capability)
- 5ch DMA controller, one 12bit, 1.0µs ADC (up to 16 channels)
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Temperature range from -40°C to 85°C
- Serial wire debug (SWD)
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, USART, USB
Embedded Interface Type
I2C, SPI, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
Data Bus Width
32bit
CPU Speed
48MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
51I/O's
RAM Memory Size
16KB
ADC Channels
16Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
