
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $5.720 |
| 25+ | $5.430 |
| 50+ | $5.190 |
| 100+ | $4.950 |
| 250+ | $4.770 |
| 500+ | $4.420 |
Product Information
Product Overview
STM32F072CBU6 is a mainstream Arm Cortex-M0 USB line MCU with 128Kbytes of flash memory, 48MHz CPU, USB, CAN and CEC functions. This microcontroller incorporates the high-performance Arm®Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (upto 128Kbytes of Flash memory and 16Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (two I²Cs, two SPI/I²S, one HDMI CEC and four USARTs), one USB Full-speed device (crystal-less), one CAN, one 12bit ADC, one 12bit DAC with two channels, seven 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 128Kbyte user code memory size
- 16Kbyte SRAM, 1 (16bit) advanced control timer
- 5 (16bit), 1 (32bit) general purpose timers, 2 (16bit) basic timers
- 2 I²C, 4 USART, CAN, USB, CEC comm interfaces, 12bit ADC (10 ext. + 3 int.) number of channels
- 12bit DAC, 2 number of channels, 37 GPIOs, 17 capacitive sensing channels
- 48MHz maximum CPU frequency, operating temperature range from 2V to 3.6V
- Programmable voltage detector (PVD), low power modes: sleep, stop, standby
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- 2 fast low-power analog comparators with programmable input and output
- Operating temperature range from -40°C to 85°C, UFQFPN48 package
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
128KB
UFQFPN-EP
CAN, I2C, SPI, USART, USB
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
48Pins
37I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
