STM32F100C6T6BTR
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz, 32 KB

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.110 | $5.11 |
| Total Price | $5.11 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 50+ | $3.920 |
| 100+ | $3.660 |
| 250+ | $3.530 |
| 500+ | $3.500 |
| 1000+ | $3.420 |
| 2500+ | $3.360 |
| 5000+ | $3.290 |
| Quantity | Price |
|---|---|
| 2400+ | $3.580 |
| 4800+ | $3.460 |
| 7200+ | $3.300 |
| 12000+ | $3.120 |
| 24000+ | $3.030 |
| 60000+ | $3.000 |
Product Information
Product Overview
STM32F100C6T6BTR is a mainstream value line, Arm Cortex-M3 MCU with 32Kbytes of flash memory, 24MHz CPU, motor control and CEC functions. This microcontroller incorporates the high-performance ARM® Cortex®-M3 32bit RISC core operating at a 24MHz frequency, high-speed embedded memories (Flash memory upto 128Kbytes and SRAM upto 8Kbytes), and an extensive range of enhanced peripherals and I/Os connected to two APB buses. All devices offer standard communication interfaces (upto two I²Cs, two SPIs, one HDMI CEC, and upto three USARTs), one 12bit ADC, two 12bit DACs, upto six general-purpose 16bit timers and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, medical and hand-held equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 32Kbytes of flash memory, 4Kbytes SRAM
- Advanced-control timers, 5 general-purpose timers, SPI, I²C, 2 USART, CEC, communication interfaces
- 12bit synchronized ADC, 10 channels, 37 GPIOs
- 2 12bit DAC, 2 number of channels, 24MHz CPU frequency
- Operating voltage range from 2V to 3.6V, internal 8MHz factory-trimmed RC
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- 2 watchdog timers (independent and window), SysTick timer: 24-bit down counter
- Upto 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- PLL for CPU clock, 32KHz oscillator for RTC with calibration
- Operating temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 2 - 1 year
ARM Cortex-M3
24MHz
48Pins
37I/O's
4KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
