Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F100VCT6BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.55T3933
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Your Part Number
4,799 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $4.970 |
| 25+ | $4.720 |
| 50+ | $4.580 |
| 100+ | $4.440 |
| 250+ | $4.240 |
| 500+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F100VCT6BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.55T3933
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's80I/O's
InterfacesI2C, SPI, UART, USART
Embedded Interface TypeI2C, SPI, UART, USART
RAM Memory Size24KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High density value line, advanced Arm®-based 32bit MCU with 256KB flash, 16 timers, ADC, DAC. Microcontroller family suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- Core: Arm® 32bit Cortex®-M3 CPU, frequency up to 24MHz
- Single-cycle multiplication and hardware division
- 2V to 3.6V application supply and I/Os (clock, reset and supply management)
- POR, PDR and programmable voltage detector (PVD)
- 4 to 24MHz crystal oscillator
- Serial wire debug (SWD) and JTAG interfaces and sleep, stop and standby modes
- 12ch DMA controller, one 12bit, 1.2µs ADC (up to 16 channels)
- CRC calculation unit, 96bit unique ID
- 2 x 12bit D/A converters, up to 12 timers
- Up to 112 fast I/O ports
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
24MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
24KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
CPU Speed
24MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
80I/O's
Embedded Interface Type
I2C, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
