
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 10+ | $7.270 |
| 25+ | $6.560 |
| 50+ | $6.230 |
| 100+ | $5.610 |
| 250+ | $4.940 |
| 500+ | $4.830 |
Product Information
Product Overview
The medium-density access line device incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 36 MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB buses. The device offers standard communication interfaces (two I2Cs, two SPIs, and up to three USARTs), one 12-bit ADC and three general-purpose 16-bit timers
- Low power features
- Advanced STM8 core
- Reset and supply management
- Clock management
- Low power RTC
- DMA
- LCD: 8x40 or 4x44 w/ step-up converter
- 12-bit ADC up to 1 Msps/28 channels
- Memories-Flash memory, RAM
- 2x12-bit DAC (dual mode) with output buffer
- 2 ultralow power comparators
- Timers
- Communication interfaces
- 96-bit unique ID
Applications
Medical, Automation & Process Control, Metering, Wireless
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32bit
32bit
36MHz
48Pins
UFQFPN
I2C, SPI, USART
I2C, SPI, USART
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32 bit
36MHz
128KB
UFQFPN
37I/O's
16KB
110Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
