
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $7.490 |
| 25+ | $6.770 |
| 50+ | $6.670 |
| 100+ | $6.550 |
| 250+ | $6.400 |
| 500+ | $6.150 |
Product Information
Product Overview
The STM32F103T8U6 is a 32-bit medium-density performance line Microcontroller Unit offers two 12-bit ADCs and 3 general purpose 16-bit timers plus one PWM timer, as well as standard and advanced communication interfaces up to two I²Cs and SPIs, three USARTs, an USB and a CAN. It incorporates the high performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The 36-pin general-purpose microcontroller unit (MCU) feature 64kB flash memory.
- POR, PDR and programmable voltage detector
- PLL for CPU clock
- Low power - Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- Dual-sample and hold capability
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- 2 Watchdog timers
- SysTick timer - 24-bit down counter
- CRC calculation unit, 96-bit unique ID
Applications
Motor Drive & Control, Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32bit
32bit
72MHz
36Pins
VFQFPN
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32 bit
72MHz
64KB
VFQFPN
26I/O's
20KB
10Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
