
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.220 |
| 10+ | $11.840 |
| 25+ | $10.620 |
| 50+ | $10.340 |
| 100+ | $10.050 |
| 250+ | $9.770 |
| 500+ | $9.130 |
Product Information
Product Overview
STM32F103ZET6 is an ARM-based 32bit microcontroller. This device incorporates the high-performance Arm® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers three 12-bit ADCs, four general-purpose 16- bit timers plus two PWM timers, as well as standard and advanced communication interfaces: up to two I²Cs, three SPIs, two I²Ss, one SDIO, five USARTs, an USB and a CAN. It is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems video intercom, and HVAC.
- 512Kbytes of flash memory, 2V to 3.6V supply voltage
- 4-to-16MHz crystal oscillator, internal 8MHz factory-trimmed RC
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Triple-sample and hold capability, temperature sensor
- Serial wire debug (SWD) & JTAG interfaces, Cortex®-M3 Embedded Trace Macrocell™
- 2 × 16-bit motor control PWM timers with deadtime generation and emergency stop
- SysTick timer: a 24-bit down counter, 2 × 16-bit basic timers to drive the DAC
- CAN interface (2.0B active), USB 2.0 full speed interface, SDIO interface
- Industrial temperature range from -40 to 85°C
- 144 pin LQFP package
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
32bit
72MHz
144Pins
LQFP
CAN, I2C, SPI, USART, USB
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32bit
72MHz
512KB
LQFP
112I/O's
CAN, I2C, SPI, USART, USB
21Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
