Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F105R8T6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52R2327
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Your Part Number
3,208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
| 10+ | $6.570 |
| 25+ | $6.210 |
| 50+ | $5.970 |
| 100+ | $5.710 |
| 250+ | $5.590 |
| 500+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F105R8T6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52R2327
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size64KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Connectivity line, ARM-based 32bit MCU with USB OTG FS device mode. It is suitable for a wide range of applications such as motor drives and application control, medical and handheld equipment, industrial applications, PLCs, inverters, printers and scanners, alarm systems, video intercom, HVAC and home audio equipment.
- Clock, reset and supply management (internal (8MHz factory-trimmed RC, 40kHz RC with calibration))
- Sleep, stop and standby modes
- 2 x 12bit, 1µs ADC (up to 16channels) and 2 x 12bit D/A converters
- 12channel DMA controller
- Supported peripherals: timers, ADCs, DAC, I2Ss, SPIs, I2Cs and USARTs
- Up to 80 fast I/O ports and serial wire debug (SWD) & JTAG interfaces
- Up to 10 timers with pinout remap capability
- Up to 14 communication interfaces with pinout remap capability
- CRC calculation unit, 96bit unique ID
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
72MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
No. of Bits
32bit
CPU Speed
72MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
