
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.960 | $8.96 |
| Total Price | $8.96 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 50+ | $6.490 |
| 100+ | $5.950 |
| 250+ | $5.800 |
| 500+ | $5.680 |
| 1000+ | $5.570 |
| 2500+ | $5.450 |
| 5000+ | $5.330 |
| Quantity | Price |
|---|---|
| 1000+ | $7.590 |
| 3000+ | $7.440 |
| 5000+ | $7.280 |
Product Information
Product Overview
STM32F107VCT6TR is a general-purpose ARM-based 32bit microcontroller. The device offers two 12bit ADCs, four general-purpose 16bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I²Cs, three SPIs, two I²Ss, five USARTs, a USB OTG FS and two CANs. A comprehensive set of power-saving mode allows the design of low-power applications. It suitable for a wide range of applications such as motor drives and application control, medical and handheld equipment, industrial applications, PLCs, inverters, printers, and scanners, alarm systems, video intercom, HVAC and home audio equipment.
- USB OTG FS and ethernet connectivity
- 256Kbytes of flash memory, single-cycle multiplication and hardware division
- Internal 8MHz factory-trimmed RC, internal 40 kHz RC with calibration
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Conversion range from 0 to 3.6V, sample and hold capability, temperature sensor
- 1 × 16bit motor control PWM timer with dead-time generation and emergency stop
- SysTick timer: a 24bit down counter, 2 × 16bit basic timers to drive the DAC
- VDD fall time rate is 20µs/V minimum, PVD hysteresis is 10mV typical
- Temperature coefficient is 100ppm/°C maximum
- Industrial temperature range from -40°C to 85°C, 100-pin LQFP package
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32bit
32 bit
72MHz
100Pins
80I/O's
CAN, Ethernet, I2C, I2S, SPI, USART, USB
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32bit
72MHz
256KB
LQFP
LQFP
CAN, Ethernet, I2C, I2S, SPI, USART, USB
16Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
