
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 10+ | $9.310 |
| 25+ | $8.790 |
| 50+ | $8.520 |
| 100+ | $8.250 |
| 250+ | $7.820 |
| 500+ | $7.660 |
Product Information
Product Overview
STM32F205VET6 is a general-purpose, ARM-based 32bit microcontroller. It features an adaptive real-time memory accelerator (ART Accelerator™) that allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120MHz. This performance has been validated using the CoreMark benchmark. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true number random generator (RNG). It also features standard and advanced communication interfaces. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- 4 to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- VBAT supply for RTC, 20 × 32 bit backup registers, and optional 4Kb backup SRAM
- Debug mode: Serial wire debug (SWD), JTAG, and Cortex-M3 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Operating voltage range from 1.8V to 3.6V, 120MHz max CPU frequency
- SPI clock rise and fall time is 8ns max at (capacitive load: C = 30pF, fPCLK = 30MHz)
- Total unadjusted error is ±5LSB max at (fPCLK2 = 60MHz, fADC = 30MHz, RAIN < 10Kohm)
- 512Kbytes of flash memory, connectivity
- Industrial temperature range from -40°C to 85°C
- 100-pins LQFP package
Technical Specifications
STM32 Family STM32F2 Series Microcontrollers
32bit
32 bit
120MHz
100Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32bit
120MHz
512KB
LQFP
82I/O's
132KB
16Channels
1.8V
-40°C
Surface Mount
STM32F2
MSL 3 - 168 hours
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
