
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.430 |
| 10+ | $12.960 |
| 25+ | $11.430 |
| 50+ | $11.230 |
| 120+ | $11.020 |
| 300+ | $10.590 |
| 540+ | $10.400 |
Product Information
Product Overview
STM32F207ZCT6 is a general-purpose, ARM-based 32bit microcontroller. It features an adaptive real-time memory accelerator (ART Accelerator™) that allows to achieve a performance equivalent to 0 wait state program execution from flash memory at a CPU frequency up to 120MHz. This performance has been validated using the CoreMark® benchmark. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true number random generator (RNG). It also features standard and advanced communication interfaces. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- 4 to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- VBAT supply for RTC, 20 × 32 bit backup registers, and optional 4Kb backup SRAM
- General-purpose DMA: 16-stream controller with centralized FIFOs and burst support
- Debug mode: Serial wire debug (SWD), JTAG, and Cortex®-M3 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface (48 Mbyte/s max.), CRC calculation unit
- 256Kbytes of flash memory size, connectivity, camera interface, ethernet
- Industrial temperature range from -40°C to 85°C
- 144-pin LQFP package
Technical Specifications
STM32 Family STM32F2 Series Microcontrollers
32bit
32bit
120MHz
144Pins
LQFP
CAN, ENET, I2C, SPI, UART, USART, USB
CAN, ENET, I2C, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32 bit
120MHz
256KB
LQFP
114I/O's
132KB
24Channels
1.8V
-40°C
Surface Mount
STM32F2
MSL 3 - 168 hours
Alternatives for STM32F207ZCT6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
