
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.290 |
| 10+ | $8.320 |
| 25+ | $7.930 |
| 50+ | $7.540 |
| 100+ | $7.290 |
| 250+ | $7.040 |
| 500+ | $6.880 |
Product Information
Product Overview
STM32F302CCT6 is a STM32F3 series, mainstream mixed signals microcontroller (MCU) from the STM32F302 family. It incorporates the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to dual APB buses. The device offers up to 2, fast, 9-ch, 12-bit ADCs, 17 capacitive sensing channels, 4 comparators, 2 op-amp, 1-ch 12bit DAC, low-power RTC, up to 5 general-purpose 16-bit timers, 1 general-purpose 32-bit timer, one timer dedicated to motor control. It also features standard and advanced communication interfaces: up to 2 I2Cs, up to 3 SPIs (2 I2Ss), 3 USARTs, CAN and USB. To achieve audio class accuracy, the I2S peripherals can be clocked via an external PLL.
- ARM Cortex-M4 CPU with FPU, single-cycle multiplication and HW division, DSP instruction and MPU
- 256Kbytes of flash memory and 40Kbytes SRAM on data bus
- 2 to 3.6V VDD, VDDA voltage range
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC with calibration, internal 40kHz oscillator
- Interconnect matrix, reset and supply management (POR/PDR, PVD)
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug (SWD), JTAG
- 96-bit unique ID
- 48 pin LQFP package
- Industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32bit
32bit
72MHz
48Pins
20I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
72MHz
256KB
LQFP
LQFP
40KB
9Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
