Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F3348-DISCOCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.76X0138
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.280 |
Price for:Each
Minimum: 1
Multiple: 1
$42.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F3348-DISCOCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.76X0138
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F334C8T6
Kit ContentsDev Board STM32F334C8T6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32F3348-DISCO is a discovery kit for STM32F334 line. The Discovery kit for STM32F334 line helps users to discover the digital power features of the STM32F334 line microcontrollers and to develop users applications easily. It offers everything required for both beginners and experienced users to get started quickly. Based on an STM32F334C8T6, it includes an STLINK/V2-1 embedded debug tool interface, high brightness LED dimming with buck converter, buck/boost converter, LEDs and pushbuttons.
- STM32F334C8T6 microcontroller featuring 64KB of flash memory, 16KB RAM in an LQFP48 package
- mbed™-enabled (mbed.org)
- Board power supply: through USB bus or from an external 5V supply voltage
- External application power supply: 3V and 5V
- High brightness LED dimming with buck converter, one buck / boost converter
- Two pushbuttons (user and reset)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F3
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board STM32F334C8T6
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F334C8T6
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
