Print Page
STM32F373RCT6
ARM MCU, 16 Bit Sigma Delta ADC, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F373RCT6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 46W2196 |
| Product Range | STM32 Family STM32F3 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
9,097 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 10+ | $6.890 |
| 25+ | $6.500 |
| 50+ | $6.100 |
| 100+ | $5.850 |
| 250+ | $5.710 |
| 500+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F373RCT6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 46W2196 |
| Product Range | STM32 Family STM32F3 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32F3 Series Microcontrollers |
| Device Core | ARM Cortex-M4F |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 72MHz |
| CPU Speed | 72MHz |
| Program Memory Size | 256KB |
| No. of Pins | 64Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 52I/O's |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, SPI, USART, USB |
| RAM Memory Size | 32KB |
| Embedded Interface Type | CAN, I2C, SPI, USART, USB |
| ADC Channels | 24Channels |
| ADC Resolution | 12Bit, 16Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32F3 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ARM®Cortex®-M4 32bit MCU + FPU. It supports CAN interface (2.0B Active), Two I2Cs supporting fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus, wakeup from STOP, Three USARTs supporting synchronous mode, modem control, ISO/IEC 7816, LIN, IrDA, auto baud rate, wakeup feature, three SPIs (18Mbit/s) with 4 to 16 programmable bit frames, muxed I2S, HDMI-CEC bus interface, USB 2.0 full speed interface.
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Reset and supply management (power-on/power-down reset, programmable voltage detector)
- low power modes: sleep, stop and standby
- Clock management (internal 8MHz RC and internal 40KHz oscillator)
- Up to 84 fast I/O ports, all mappable on external interrupt vectors
- 12 channel DMA controller, One 12bit, 1µs ADC, three 16bit sigma delta ADC
- Two fast rail to rail analogue comparators with programmable input and output
- Up to 24 capacitive sensing channels, 17 timers and 96bit unique ID
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Serial wire devices, JTAG, Cortex®-M4 ETM
Technical Specifications
| Product Range | STM32 Family STM32F3 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| CPU Speed | 72MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 52I/O's |
| Interfaces | CAN, I2C, SPI, USART, USB |
| Embedded Interface Type | CAN, I2C, SPI, USART, USB |
| ADC Resolution | 12Bit, 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M4F |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 72MHz |
| Program Memory Size | 256KB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| RAM Memory Size | 32KB |
| ADC Channels | 24Channels |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32F3 |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
