Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F3DISCOVERYCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.46W2179
Product RangeSTM32 F3 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F3DISCOVERYCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.46W2179
Product RangeSTM32 F3 Series
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F303VCT6
Kit ContentsDiscovery Board STM32F303VCT6, ST-LINK/V2 or ST-LINK/V2-B Embedded Debug Tool, LEDs and Pushbuttons
Product RangeSTM32 F3 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32F3DISCOVERY is a discovery kit with STM32F303VC MCU. It allows users to easily develop applications with the STM32F3 Series mixed-signal microcontroller based on the Arm® Cortex®-M4. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F303VCT6, it includes an ST-LINK/V2 or ST-LINK/V2-B embedded debug tool, accelerometer, gyroscope and e-compass ST MEMS, USB connection, LEDs and push-buttons.
- STM32F303VCT6 MCU featuring 256Kbyte flash memory and 48Kbyte RAM in an LQFP100 package
- USB FS and ST MEMS motion sensor, 3-axis digital output gyroscope
- Ten LEDs: LD1 (red) for 3.3 V power on, LD2 (red/green) for USB communication
- Eight user LEDs: LD3/10 (red), LD4/9 (blue), LD5/8 (orange) and LD6/7 (green)
- 1 user and reset push-buttons
- Board CONN: USB FS Mini-B CONN, ST-LINK Mini-B USB CONN, extension header for all LQFP100 I/Os
- Flexible power-supply options: ST-LINK USB CONN or USB FS CONN, external 3V or 5V supply voltage
- Support of a wide choice of IIDEs including IAR™, Keil®, and STM32CubeIDE
- Supported OS: Windows® OS (7, 8 and 10), Linux® 64-bit, or macOS®
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F3
Core Sub-Architecture
Cortex-M4
Kit Contents
Discovery Board STM32F303VCT6, ST-LINK/V2 or ST-LINK/V2-B Embedded Debug Tool, LEDs and Pushbuttons
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F303VCT6
Product Range
STM32 F3 Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
