
7,795 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $5.000 |
| 25+ | $4.780 |
| 50+ | $4.550 |
| 100+ | $4.410 |
| 250+ | $4.320 |
| 500+ | $4.240 |
Product Information
Product Overview
ARM® Cortex®-M4 32bit MCU + FPU. It supports up to 11 communication interfaces likely up to 3 x I2C interfaces (1Mbit/s, SMBus/PMBus), Up to 3 USARTs (2 x 10.5Mbit/s, 1 x 5.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control), Up to 4 SPIs (up to 42Mbits/s at fCPU = 84MHz), SPI2 and SPI3 with muxed full duplex I2S to achieve audio class accuracy via internal audio PLL or external clock and SDIO interface. Also supports USB 2.0 full-speed device/host/OTG controller with on-chip PHY advanced connectivity. Suitable for use in motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances and mobile phone sensor hub.
- 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 1x12bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers and up to 81 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces
- Cortex®-M4 Embedded Trace Macrocell™
- CRC calculation unit and 96bit unique ID
- RTC: subsecond accuracy, hardware calendar
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
32bit
84MHz
48Pins
36I/O's
I2C, I2S, SPI, UART, USB
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
84MHz
128KB
UFQFPN
UFQFPN
I2C, I2S, SPI, UART, USB
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
