
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 10+ | $9.150 |
| 25+ | $8.520 |
| 180+ | $8.510 |
| 270+ | $8.030 |
Product Information
Product Overview
STM32F405VGT7 is a general purpose, ARM-based 32bit microcontroller. This Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- Operating voltage range from 1.8 to 3.6V, 168MHz max CPU frequency
- Internal 16MHz factory-trimmed RC (1% accuracy)
- VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
- Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™
- Up to 136 fast I/Os up to 84MHz, Up to 138 5V-tolerant I/Os
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator, CRC calculation unit
- 1024Kbytes of flash memory size, connectivity, camera interface, ethernet
- Industrial temperature range from -40°C to 105°C
- 100-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32bit
168MHz
100Pins
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
168MHz
1MB
LQFP
82I/O's
192KB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for STM32F405VGT7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
