Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F407G-DISC1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.72Y1168
Your Part Number
1,848 In Stock
6,776 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.820 |
Price for:Each
Minimum: 1
Multiple: 1
$38.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F407G-DISC1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.72Y1168
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F407VG
Kit ContentsDiscovery Kit STM32F407VG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STM32F4DISCOVERY Discovery kit allows users to easily develop applications with the STM32F407 high performance microcontrollers with ARM®Cortex®-M4 32-bit core. It includes everything required either for beginners or for experienced users to get quickly started. Based on the STM32F407VGT6, it includes an ST-LINK/V2 or ST-LINK/V2-A embedded debug tool, two ST MEMS digital accelerometers, a digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro-AB connector.
- STM32F407VGT6 microcontroller featuring 32-bit ARM Cortex® -M4 with FPU core, 1-Mbyte Flash memory, 192-Kbyte RAM in an LQFP100 package
- On-board ST-LINK/V2 on STM32F4DISCOVERY or ST-LINK/V2-A on STM32F407G-DISC1
- ARM® mbed™ -enabled (http://mbed.org) with ST-LINK/V2-A only
- USB ST-LINK with re-enumeration capability and three different interfaces
- Board power supply: through USB bus or from an external 5 V supply voltage
- External application power supply: 3V and 5V
- LIS302DL or LIS3DSH ST MEMS 3-axis accelerometer
- MP45DT02 ST MEMS audio sensor omni-directional digital microphone
- CS43L22 audio DAC with integrated class D speaker driver
- Eight LEDs
- Two push buttons (user and reset)
- USB OTG FS with micro-AB connector
- Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F4
Core Sub-Architecture
Cortex-M4
Kit Contents
Discovery Kit STM32F407VG
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F407VG
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
